ProGARM Thermal Long Johns, M Yarn
- RS Stock No.:
- 242-5353
- Mfr. Part No.:
- P09-8220-M
- Manufacturer:
- ProGARM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 242-5353
- Mfr. Part No.:
- P09-8220-M
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Size | M | |
| Product Type | Thermal Long Johns | |
| Sub Type | Leggings | |
| Material | Yarn | |
| Standards/Approvals | EN 1149-5:2018, EN ISO 11612:2015 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Size M | ||
Product Type Thermal Long Johns | ||
Sub Type Leggings | ||
Material Yarn | ||
Standards/Approvals EN 1149-5:2018, EN ISO 11612:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGRAM M size comfortable base layer leggings/long johns, ideal for wearing under our trousers or coveralls for added protection, comfort and warmth. Part of a two-garment set to be worn in conjunction with base layer top 8210 as a matching set.
Extra soft fabric
Contrast threads
Fully machine washable
