Mascot Workwear Long Base Layer, 104 cm Black Polypropylene
- RS Stock No.:
- 264-7633
- Mfr. Part No.:
- 19781-794-1809L
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€68.65
(exc. VAT)
€84.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.65 |
*price indicative
- RS Stock No.:
- 264-7633
- Mfr. Part No.:
- 19781-794-1809L
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | 104 cm | |
| Product Type | Base Layer | |
| Colour | Black | |
| Sleeve Type | Long | |
| Sub Type | Thermal Shirt | |
| Material | Polypropylene | |
| Standards/Approvals | Industrial care category B2 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size 104 cm | ||
Product Type Base Layer | ||
Colour Black | ||
Sleeve Type Long | ||
Sub Type Thermal Shirt | ||
Material Polypropylene | ||
Standards/Approvals Industrial care category B2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mascot Workwear functional under shirt dark anthracite/black has lightweight fabric, the efficient moisture wicking properties keep the body dry, reducing the risk of chilling and polypropylene fibres minimise odours in the product with size L.
Quick drying
Flexible fabric that fits to the body
Fits both men and women thanks to its elasticity
Related links
- Mascot Workwear Long Base Layer, 104 cm Black Polypropylene
- Mascot Workwear Long Base Layer, 100 cm Black Polypropylene
- Mascot Workwear Short Base Layer, 104 cm Black Polypropylene
- Mascot Workwear Long Base Layer, 116 cm Black Polypropylene
- Mascot Workwear Long Base Layer, 92 cm Black Polypropylene
- Mascot Workwear Long Base Layer, 112 cm Black Polypropylene
- Mascot Workwear Short Base Layer, 100 cm Black Polypropylene
- Mascot Workwear Short Base Layer, 92 cm Black Polypropylene
