Mascot Workwear Long Base Layer, 112 cm Black Polypropylene

Subtotal (1 unit)*

€55.99

(exc. VAT)

€68.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.99

*price indicative

RS Stock No.:
264-7642
Mfr. Part No.:
19881-794-1809XL
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Size

112 cm

Product Type

Base Layer

Colour

Black

Sub Type

Thermal Shirt

Sleeve Type

Long

Material

Polypropylene

Standards/Approvals

Industrial care category B2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mascot Workwear functional under shirt dark anthracite/black has lightweight fabric, the efficient moisture wicking properties keep the body dry, reducing the risk of chilling and polypropylene fibres minimise odours in the product with size XL.

Quick drying

Flexible fabric that fits to the body

Fits both men and women thanks to its elasticity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy