Portwest Long Thermal Shirt, L Anthracite Polyester
- RS Stock No.:
- 268-1934
- Mfr. Part No.:
- B133CHAL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€15.38
(exc. VAT)
€18.92
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.38 |
*price indicative
- RS Stock No.:
- 268-1934
- Mfr. Part No.:
- B133CHAL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Thermal Shirt | |
| Size | L | |
| Colour | Anthracite | |
| Sub Type | Shirt | |
| Sleeve Type | Long | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Thermal Shirt | ||
Size L | ||
Colour Anthracite | ||
Sub Type Shirt | ||
Sleeve Type Long | ||
Material Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Portwest Thermal Base layer Top is made from a 100 percent wicking polyester which draws moisture away from the body keeping the wearer cool, dry and comfortable under exerting conditions. The garment is suitable for all levels of activity and can be worn as an extra thermal layer for work wear in cold weather or as a technical sports garment for added comfort and enhanced performance.
Designed with a comfort fit
All Weather Protection
Related links
- Portwest Long Thermal Shirt, XL Anthracite 100% Polyester
- Portwest Long Thermal Shirt, M Charcoal 100% Polyester
- Portwest Long Thermal Shirt, M Black 100% Polyester
- Portwest Long Thermal Shirt, S Charcoal 100% Polyester
- Portwest Long Thermal Shirt, 3XL Charcoal 100% Polyester
- Portwest Anthracite 100% Polyester Thermal Shirt, XL
- Portwest Anthracite 100% Polyester Thermal Shirt, M
- Portwest Anthracite 100% Polyester Thermal Shirt, XXL
