PULSAR Long Thermal Shirt, XS White Polyester
- RS Stock No.:
- 270-8905
- Mfr. Part No.:
- BZ1550W-08
- Manufacturer:
- PULSAR
Subtotal (1 unit)*
€31.53
(exc. VAT)
€38.78
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.53 |
*price indicative
- RS Stock No.:
- 270-8905
- Mfr. Part No.:
- BZ1550W-08
- Manufacturer:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Thermal Shirt | |
| Size | XS | |
| Colour | White | |
| Sleeve Type | Long | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Thermal Shirt | ||
Size XS | ||
Colour White | ||
Sleeve Type Long | ||
Material Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Praybourne Blizzard Mens Long Sleeve Top designed to wear under usual clothing to provide warmth and comfort in freezing cold temperatures. It is soft durable polyester blended with VILOFT , offering exceptional thermal & wicking performance.
•Light blue contrast sewing thread for sporty look Flat locked stitched and seams for extra comfort
Related links
- PULSAR Long Thermal Shirt, L White Polyester
- PULSAR Long Thermal Shirt, XL White Polyester
- PULSAR Long Thermal Shirt, M White Polyester
- PULSAR Long Thermal Shirt, S White Polyester
- PULSAR Long Thermal Shirt, 2XL White Polyester
- PULSAR Short Thermal Shirt, XS White Polyester
- PULSAR Thermal Long Johns, XS White Polyester
- PULSAR Long Thermal Shirt, 3XL Navy Polyester
