PenCarrie Limited Base Layer, L/XL Royal Blue Polyester
- RS Stock No.:
- 271-1958
- Mfr. Part No.:
- 90210-RB-L-XL
- Manufacturer:
- PenCarrie Limited
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 271-1958
- Mfr. Part No.:
- 90210-RB-L-XL
- Manufacturer:
- PenCarrie Limited
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PenCarrie Limited | |
| Product Type | Base Layer | |
| Size | L/XL | |
| Colour | Royal Blue | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PenCarrie Limited | ||
Product Type Base Layer | ||
Size L/XL | ||
Colour Royal Blue | ||
Material Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- PenCarrie Limited Base Layer, L/XL Red 100% Polyester
- PenCarrie Limited 1221 Royal Blue Polyester Work Shorts, 36 in
- PenCarrie Limited 1221 Royal Blue Polyester Work Shorts, 34 in
- PenCarrie Limited Black Polyester Work Shorts, 36 in
- PenCarrie Limited Blue Socks size 43/46 43/46 10/11
- UPower Base Layer 34% Polyamide, 9% Elastane
- UPower Long Base Layer 57% Polypropylene, 34% Polyamide
- PenCarrie Limited 1221 Royal Blue Polyester Work Shorts, 38 in
