Coverguard Base Layer, S Navy Modacrylic, Cotton
- RS Stock No.:
- 275-9687
- Mfr. Part No.:
- 8MSPSNS
- Manufacturer:
- Coverguard
Subtotal (1 unit)*
€49.68
(exc. VAT)
€61.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.68 |
*price indicative
- RS Stock No.:
- 275-9687
- Mfr. Part No.:
- 8MSPSNS
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Base Layer | |
| Size | S | |
| Colour | Navy | |
| Sub Type | Thermal Long John | |
| Material | Modacrylic, Cotton | |
| Standards/Approvals | EPI CAT. II, EC type-examination certificate 18/2611/00/0161, EN ISO 11612:2015, EN1149-5:2018 | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Base Layer | ||
Size S | ||
Colour Navy | ||
Sub Type Thermal Long John | ||
Material Modacrylic, Cotton | ||
Standards/Approvals EPI CAT. II, EC type-examination certificate 18/2611/00/0161, EN ISO 11612:2015, EN1149-5:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Coverguard Legging is made from FR jersey fabric which is composed of 60 percent mod acrylic, 38 percent cotton, and 2 percent antistatic materials. It is available in navy blue color. This legging has standards pictograms on sleeve finishing. This equipment conforms to the personal protective equipment model covered by the EC type examination certificate.
knitted base layer
Elasticated waistband
Inherent flame retardant
Antistatic protective clothing
Clothing to protect against heat and flame
Related links
- Coverguard Base Layer Cotton
- Coverguard Base Layer Cotton
- Portwest Base Layer 50% Polyester
- Cepovett Safety Thermal Shirt S Navy Modacrylic, Cotton
- Fristads Sleeveless Base Layer 44% Cotton Jersey
- ProGARM Long Base Layer, S Navy
- ProGARM Base Layer, S Navy Inherent Jersey Fabric
- Coverguard Long Thermal Shirt Cotton
