UPower Thermal Long Johns, 4XL Blue Polypropylene
- RS Stock No.:
- 277-2308
- Mfr. Part No.:
- WSK100DB-4XL
- Manufacturer:
- UPower
Subtotal (1 unit)*
€40.94
(exc. VAT)
€50.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.94 |
*price indicative
- RS Stock No.:
- 277-2308
- Mfr. Part No.:
- WSK100DB-4XL
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Thermal Long Johns | |
| Size | 4XL | |
| Colour | Blue | |
| Sub Type | Thermal Long John | |
| Material | Polypropylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Thermal Long Johns | ||
Size 4XL | ||
Colour Blue | ||
Sub Type Thermal Long John | ||
Material Polypropylene | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Base layer tights suitable for Road maintenance workers, Farmers, Truckers, Carpenters, Electricians, Refrigerator Technicians, Plumbers, Painters, Cleaning companies, Installers, Warehousemen, Mechanics, Builders, Fishermen, Airport staff.
Front opening
Flat seems for added comfort
Highly breathable fabric
Related links
- UPower Thermal Long Johns, 4XL Black 100% Polyester
- UPower Thermal Long Johns, 2XL Blue Polypropylene
- UPower Thermal Long Johns, XL Blue Polypropylene
- UPower Thermal Long Johns, S Blue Polypropylene
- UPower Thermal Long Johns, M Blue Polypropylene
- UPower Thermal Long Johns, L Blue Polypropylene
- UPower Thermal Long Johns, 3XL Blue Polypropylene
- UPower Thermal Long Johns, XL Black 100% Polyester
