UPower Long Thermal Shirt, S/M Black Polypropylene, Elastane, Polyamide

Subtotal (1 unit)*

€40.94

(exc. VAT)

€50.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.94

*price indicative

RS Stock No.:
277-2328
Mfr. Part No.:
WSK139BC-S/M
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Size

S/M

Product Type

Thermal Shirt

Colour

Black

Sub Type

Thermal Shirt

Sleeve Type

Long

Material

Polypropylene, Elastane, Polyamide

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Sports thermal base layer has high percentage of polypropylene. Polypropylene, antibacterial by nature, combined with polyamide has allowed us to deliver a resistant fabric that will not lose shape. Finally, the high elasticity makes the base layer very close fitting creating a second skin effect, suitable for all those operating in cold environments or in unfavourable climatic conditions.

Light weight

Breathable

Excellent thermal insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy