Goldfreeze Long Base Layer, 4XL Grey Polyester, Viscose, Cotton, 7% Coffee Carbon, Elastane
- RS Stock No.:
- 278-8802
- Mfr. Part No.:
- 3881117-4XL
- Manufacturer:
- Goldfreeze
Subtotal (1 unit)*
€24.63
(exc. VAT)
€30.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.63 |
*price indicative
- RS Stock No.:
- 278-8802
- Mfr. Part No.:
- 3881117-4XL
- Manufacturer:
- Goldfreeze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goldfreeze | |
| Product Type | Base Layer | |
| Size | 4XL | |
| Colour | Grey | |
| Sub Type | Vest | |
| Sleeve Type | Long | |
| Material | Polyester, Viscose, Cotton, 7% Coffee Carbon, Elastane | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Goldfreeze | ||
Product Type Base Layer | ||
Size 4XL | ||
Colour Grey | ||
Sub Type Vest | ||
Sleeve Type Long | ||
Material Polyester, Viscose, Cotton, 7% Coffee Carbon, Elastane | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Goldfreeze carbon coffee technical base layer long sleeve vest is designed for use in cold working conditions, such as cold storage and general handling in cold environments.
Technical base layer long sleeve vest made with coffee carbon fabric
Eco-friendly material made with recycled coffee waste spun into yarn
Related links
- Goldfreeze Long Base Layer 7% Coffee Carbon 22% Viscose, 7% Cotton
- Goldfreeze Long Base Layer 22% Viscose 7% Cotton, 7% Coffee Carbon
- Goldfreeze Long Base Layer 7% Coffee Carbon 7% Cotton, 55% Polyester
- Goldfreeze Long Base Layer 9% Spandex 22% Viscose, 7% Cotton
- Goldfreeze Long Base Layer 7% Cotton 22% Viscose, 55% Polyester
- Goldfreeze Thermal Long Johns 7% Coffee Carbon 7% Cotton, 9% Spandex
- Goldfreeze Long Base Layer 7% Cotton 9% Spandex, 55% Polyester
- Goldfreeze Thermal Long Johns 7% Coffee Carbon 9% Spandex, 55% Polyester
