RS PRO 80 W Integrated LED Batten Light, 100V ac, 240 V ac Single, 1 Lamp Anti-corrosive, 1.8 m Long, IP65
- RS Stock No.:
- 286-505
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€93.45
(exc. VAT)
€114.94
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.45 |
*price indicative
- RS Stock No.:
- 286-505
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Batten Light | |
| Batten Type | Single | |
| Length | 1.8m | |
| Luminous Flux | 11200lm | |
| Width | 96mm | |
| Depth | 83mm | |
| Power | 80W | |
| Number of Lamps | 1 | |
| Lamp Type | Integrated LED | |
| Lamp Supplied | Yes | |
| Colour Temperature | 3000K, 4000K, 6500K | |
| Voltage | 100V ac, 240V ac | |
| Anti-corrosive | Yes | |
| Lifespan | 50000h | |
| IP Rating | IP65 | |
| Standards/Approvals | BS EN 60598-1, BS EN 60598-2-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Batten Light | ||
Batten Type Single | ||
Length 1.8m | ||
Luminous Flux 11200lm | ||
Width 96mm | ||
Depth 83mm | ||
Power 80W | ||
Number of Lamps 1 | ||
Lamp Type Integrated LED | ||
Lamp Supplied Yes | ||
Colour Temperature 3000K, 4000K, 6500K | ||
Voltage 100V ac, 240V ac | ||
Anti-corrosive Yes | ||
Lifespan 50000h | ||
IP Rating IP65 | ||
Standards/Approvals BS EN 60598-1, BS EN 60598-2-1 | ||
- COO (Country of Origin):
- CN
RS PRO LED Batten Light, CCT & Wattage Adjustable
This RS PRO LED Batten Light is designed for versatile and efficient lighting solutions. With adjustable wattage and colour temperature, it offers flexibility for various environments. Its robust construction ensures durability, making it an ideal replacement for traditional fluorescent luminaires.
Features and Benefits
Two-Part Assembly for Easy Installation: Simplifies the setup process
Wide Voltage Range 100V-240V AC: Compatible with various power supplies
20mm Conduit Knockouts for Rear and Side Cable Entry: Provides flexible installation options
Emergency Versions Fitted with 4-Way Terminal Stock: Enhances safety in emergency situations
Tough Polycarbonate IP65 Housing: Ensures protection against dust and water
Supplied with Dual Brackets for Suspension and Wall Mounting: Offers versatile mounting options
Ideal Replacement for Fluorescent Luminaires: Provides energy-efficient lighting
Applications
Suitable for industrial and commercial environments, including warehouses, factories, and car parks. Ideal for areas requiring robust and reliable lighting solutions.
Additional Information
Complies with BS EN 60598-1 and BS EN 60598-2-1 standards, ensuring quality and safety. Features a microwave sensor for enhanced functionality.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 55 W Integrated LED Batten Light 240 V ac Single 1.8 m Long, IP65
- RS PRO 55 W Integrated LED Batten Light 240 V ac Single 1.5 m Long, IP65
- RS PRO 80 W Integrated LED Batten Light 1 Lamp Anti-corrosive IP65
- RS PRO 80 W LED Batten Light 240 V Batten Single 1.8 m Long, IP65
- RS PRO 55 W Integrated LED Batten Light 1 Lamp Anti-corrosive IP65
- RS PRO 55 W Integrated LED Batten Light 1 Lamp Anti-corrosive IP65
- RS PRO 55 W LED Batten Light 1 Lamp Anti-corrosive IP65
- PowerLED 60 W Integrated LED Batten Light 1 Lamp Anti-corrosive IP65
