SEEREP 9 W LED Batten Light, 240V Recessed Modular, 1 Lamp, 572 mm Long, IP20
- RS Stock No.:
- 288-864
- Mfr. Part No.:
- LD4BAR06093
- Manufacturer:
- SEEREP
Subtotal (1 unit)*
€11.72
(exc. VAT)
€14.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.72 |
*price indicative
- RS Stock No.:
- 288-864
- Mfr. Part No.:
- LD4BAR06093
- Manufacturer:
- SEEREP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEEREP | |
| Batten Type | Recessed Modular | |
| Product Type | Batten Light | |
| Length | 572mm | |
| Width | 23mm | |
| Luminous Flux | 900lm | |
| Dimmable | No | |
| Depth | 34mm | |
| Power | 9W | |
| Number of Lamps | 1 | |
| Lamp Supplied | Yes | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Lifespan | 25000h | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SEEREP | ||
Batten Type Recessed Modular | ||
Product Type Batten Light | ||
Length 572mm | ||
Width 23mm | ||
Luminous Flux 900lm | ||
Dimmable No | ||
Depth 34mm | ||
Power 9W | ||
Number of Lamps 1 | ||
Lamp Supplied Yes | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Lifespan 25000h | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SEEREP LED Bars offer an efficient, compact and modular lighting solution ideal for creating illumination systems. Designed for seamless integration making it a perfect choice for under-cabinet lightning, display cases or accent lighting.
Power Consumption of 9W
Luminous flux is 900 lumens
Beam angle is 120 degree
Related links
- SEEREP 9 W LED Batten Light 1 Lamp IP20
- SEEREP 5 W LED Batten Light 1 Lamp IP20
- SEEREP 18 W LED Batten Light 1 Lamp IP20
- SEEREP 18 W LED Ceiling Light 1 Lamp Anti-corrosive IP65
- SEEREP 45 W LED Ceiling Light 1 Lamp Anti-corrosive IP65
- SEEREP 36 W LED Ceiling Light 1 Lamp Anti-corrosive IP65
- LEDVANCE 18 W LED Batten Light 1 Lamp IP20
- Sylvania 8 W LED Batten Light 1 Lamp IP20
