RS Better World

LED2WORK 46 W LED LED System Light, 277V Surface, 1 Lamp, 1.78 m Long, IP40

Image representative of range

Subtotal (1 unit)*

€453.98

(exc. VAT)

€558.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€453.98

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
652-137
Mfr. Part No.:
155420-02
Manufacturer:
LED2WORK
Find similar products by selecting one or more attributes.
Select all

Brand

LED2WORK

Batten Type

Surface

Product Type

LED System Light

Length

1.78m

Width

139mm

Luminous Flux

7960lm

Depth

48mm

Power

46W

Number of Lamps

1

Lamp Type

LED

Colour Temperature

4000K

Voltage

277V

Lifespan

100000h

IP Rating

IP40

Standards/Approvals

UKCA

Better World Product

Yes

Better World Verification

EU Energy Efficiency Label C, UK Energy Efficiency Label C

Series

1554

Non Compliant

COO (Country of Origin):
DE
The LED2WORK SYSTEMLED EVO light with two LE 860e 4000K illuminants delivers a total output of approximately 51 W including the driver with a power consumption of around 46 W generating a luminous flux of 7960 lumens and achieving an efficiency of 173 lumens per watt providing direct light distribution in a NEUTRAL white 4000K tone within a 3 step MacAdam ellipse and featuring an R9 Value of 90.

Degree of protection IP40

Class of protection I

Glare control Microprisms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy