RS Better World
LED2WORK 11.5 W LED LED System Light, 277V Rectangular Surface, 1 Lamp, 472 mm Long, IP40
- RS Stock No.:
- 652-169
- Mfr. Part No.:
- 155010-02
- Manufacturer:
- LED2WORK
Subtotal (1 unit)*
€221.69
(exc. VAT)
€272.68
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.69 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-169
- Mfr. Part No.:
- 155010-02
- Manufacturer:
- LED2WORK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LED2WORK | |
| Product Type | LED System Light | |
| Batten Type | Surface | |
| Lamp Shape | Rectangular | |
| Length | 472mm | |
| Luminous Flux | 1990lm | |
| Width | 139mm | |
| Depth | 48mm | |
| Power | 11.5W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour | White | |
| Colour Temperature | 5700K | |
| Voltage | 277V | |
| Lifespan | 100000h | |
| IP Rating | IP40 | |
| Standards/Approvals | UKCA | |
| Better World Verification | EU Energy Efficiency Label C, UK Energy Efficiency Label C | |
| Better World Product | Yes | |
| Series | 1550 | |
| Select all | ||
|---|---|---|
Brand LED2WORK | ||
Product Type LED System Light | ||
Batten Type Surface | ||
Lamp Shape Rectangular | ||
Length 472mm | ||
Luminous Flux 1990lm | ||
Width 139mm | ||
Depth 48mm | ||
Power 11.5W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour White | ||
Colour Temperature 5700K | ||
Voltage 277V | ||
Lifespan 100000h | ||
IP Rating IP40 | ||
Standards/Approvals UKCA | ||
Better World Verification EU Energy Efficiency Label C, UK Energy Efficiency Label C | ||
Better World Product Yes | ||
Series 1550 | ||
Non Compliant
- COO (Country of Origin):
- DE
The LED2WORK SYSTEMLED EVO ECO is classified in the free risk group according to DIN EN 62471. It features a housing MADE of aluminum and PMMA, incorporates microprism glare control, provides a 90 degree beam angle, and ensures direct light distribution for efficient illumination.
Degree of protection IP40
Class of protection I
Related links
- LED2WORK 11.5 W LED LED System Light 1 Lamp IP40
- LED2WORK 23 W LED LED System Light 1 Lamp IP40
- LED2WORK 28 W LED Batten Light 1 Lamp IP40
- LED2WORK 36.5 W LED LED System Light 1 Lamp IP40
- LED2WORK 34.5 W LED LED System Light 1 Lamp IP40
- LED2WORK 28.75 W LED LED System Light 1 Lamp IP40
- LED2WORK 46 W LED LED System Light 1 Lamp IP40
- LED2WORK 52 W LED Batten Light 1 Lamp IP40
