Knightsbridge 45 W LED Batten Light, 230V, 1 Lamp, 1.5 m Long, IP20
- RS Stock No.:
- 697-440
- Mfr. Part No.:
- SUR5LEDEMG
- Manufacturer:
- Knightsbridge
Subtotal (1 unit)*
€115.42
(exc. VAT)
€141.97
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.42 |
*price indicative
- RS Stock No.:
- 697-440
- Mfr. Part No.:
- SUR5LEDEMG
- Manufacturer:
- Knightsbridge
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Product Type | Batten Light | |
| Length | 1.5m | |
| Luminous Flux | 4200lm | |
| Width | 200mm | |
| Depth | 45mm | |
| Power | 45W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Voltage | 230V | |
| Lifespan | 50000h | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Product Type Batten Light | ||
Length 1.5m | ||
Luminous Flux 4200lm | ||
Width 200mm | ||
Depth 45mm | ||
Power 45W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Voltage 230V | ||
Lifespan 50000h | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Knightsbridge LED Dual mount emergency luminaire in grey is a durable and efficient lighting solution tailored for indoor commercial, educational, and healthcare settings. Operating at 230V AC, it consumes 45W of power and delivers a bright cool white output of 4000K. The fixture includes a 3-hour emergency function powered by a LiFePO₄ battery, ensuring reliable illumination during power outages. Its dual mount design supports both surface and suspended installation, while the pressed steel and polypropylene construction offers long-lasting performance with a sleek, low-profile finish.
Polycarbonate diffuser
Dual mount design
IP20 rating
Suitable for indoor use only
Related links
- Knightsbridge 45 W LED Batten Light 1 Lamp IP20
- Knightsbridge 40 W LED Batten Light 1 Lamp IP20
- Knightsbridge 55 W LED Batten Light 1 Lamp IP20
- Knightsbridge 45 W LED Bulkhead Light IP20
- Sylvania 18 W LED Batten Light 1 Lamp IP20
- Sylvania 18 W LED Batten Light 240 V Batten Single 1.5 m Long, IP20
- RS PRO 33 W LED Batten Light 240 V Single 1.5 m Long, IP20
- 4lite UK 50 W LED Batten Light 240 V 1.5 m Long, IP20
