Ecolink 21 W LED Batten Light, 240V Single, 1 Lamp, 1.12 m Long, IP20
- RS Stock No.:
- 722-487
- Mfr. Part No.:
- 911401810887
- Manufacturer:
- Ecolink
Subtotal (1 unit)*
€26.84
(exc. VAT)
€33.01
(inc. VAT)
Temporarily out of stock
- 144 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.84 |
*price indicative
- RS Stock No.:
- 722-487
- Mfr. Part No.:
- 911401810887
- Manufacturer:
- Ecolink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecolink | |
| Batten Type | Single | |
| Product Type | Batten Light | |
| Length | 1.12m | |
| Width | 58mm | |
| Luminous Flux | 2500lm | |
| Depth | 59mm | |
| Power | 21W | |
| Number of Lamps | 1 | |
| Colour | White | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Lifespan | 5year | |
| IP Rating | IP20 | |
| Diameter | 7.8mm | |
| Standards/Approvals | UKCA | |
| Series | BTN | |
| Select all | ||
|---|---|---|
Brand Ecolink | ||
Batten Type Single | ||
Product Type Batten Light | ||
Length 1.12m | ||
Width 58mm | ||
Luminous Flux 2500lm | ||
Depth 59mm | ||
Power 21W | ||
Number of Lamps 1 | ||
Colour White | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Lifespan 5year | ||
IP Rating IP20 | ||
Diameter 7.8mm | ||
Standards/Approvals UKCA | ||
Series BTN | ||
- COO (Country of Origin):
- CN
The Ecolink LED batten features a high-quality Philips driver, ensuring reliable performance. it comes with an emergency plug & play kit, offering both standard and self-test options. with an efficacy of 120lm/W and a CRI <gt/>80, it provides bright, clear lighting. easy installation is MADE possible with BESA fixing points.
Includes a high-quality Philips driver for reliable performance
Offers an emergency plug and play kit with standard and self-test options
Provides an efficacy of 120lm/W for bright lighting
Ensures a CRI <gt/>80 for accurate color rendering
Features easy installation with BESA fixing points
Related links
- ECOLINK BATTEN 4FT TWIN 4800LM 4000K
- Ecolink 21 W LED Batten Light LED Batten, 1.125 m Long
- ECOLINK BATTEN 5FT SINGLE 3500LM 4000K
- ECOLINK BATTEN 6FT SINGLE 4300LM 4000K
- ECOLINK BATTEN 6FT TWIN 7800LM 4000K
- ECOLINK BATTEN 5FT TWIN 6000LM 4000K
- ECOLINK NONCORROSIVE 4FT SINGLE 2400LM
- ECOLINK NONCORROSIVE 4FT TWIN 4800LM
