PowerLED 50 W LED Batten Light, 240V ac Rectangular LED, 1 Lamp, 1.54 m Long, IP65
- RS Stock No.:
- 849-472
- Mfr. Part No.:
- PL115HL-S-EM
- Manufacturer:
- PowerLED
Image representative of range
Subtotal (1 unit)*
€122.78
(exc. VAT)
€151.02
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.78 |
*price indicative
- RS Stock No.:
- 849-472
- Mfr. Part No.:
- PL115HL-S-EM
- Manufacturer:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | Batten Light | |
| Batten Type | LED | |
| Lamp Shape | Rectangular | |
| Length | 1.54m | |
| Width | 102mm | |
| Depth | 85mm | |
| Dimmable | No | |
| Power | 50W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Colour | White | |
| Colour Temperature | 4000K | |
| Voltage | 240V ac | |
| Anti-corrosive | No | |
| IP Rating | IP65 | |
| PIR Included | No | |
| Series | PL115HL-S-EM | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type Batten Light | ||
Batten Type LED | ||
Lamp Shape Rectangular | ||
Length 1.54m | ||
Width 102mm | ||
Depth 85mm | ||
Dimmable No | ||
Power 50W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Colour White | ||
Colour Temperature 4000K | ||
Voltage 240V ac | ||
Anti-corrosive No | ||
IP Rating IP65 | ||
PIR Included No | ||
Series PL115HL-S-EM | ||
- COO (Country of Origin):
- CN
The PowerLED Batten Lights designed for professional and industrial environments. This range offers energy-efficient replacements for traditional T5 and T8 fluorescent tubes, featuring versatile options such as single and twin lamp variations.
High luminous efficacy delivering up to 120lm to W for superior energy efficiency
Durable construction with a polycarbonate lens and impact-resistant plastic tested to IK08
Related links
- PowerLED 50 W LED Batten Light 1 Lamp IP65
- PowerLED 50 W Integrated LED Batten Light 1 Lamp Anti-corrosive IP65
- PowerLED 40 W LED Batten Light 1 Lamp IP65
- PowerLED 60 W Integrated LED Batten Light 1 Lamp Anti-corrosive IP65
- PowerLED 50 W LED Batten Light 1.267 m Long, IP65
- PowerLED 25 W LED Batten Light 1.267 m Long, IP65
- PowerLED 35 W LED Batten Light 1.567 m Long, IP65
- PowerLED 40 W LED Batten Light 1.867 m Long, IP65
