4lite UK 70 W LED Batten Light, 240V Linear Batten LED, 1 Lamp Anti-corrosive, 1.8 m Long, IP65
- RS Stock No.:
- 860-963
- Mfr. Part No.:
- 4L3/1142
- Manufacturer:
- 4lite UK
Image representative of range
Subtotal (1 unit)*
€82.80
(exc. VAT)
€101.84
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.80 |
*price indicative
- RS Stock No.:
- 860-963
- Mfr. Part No.:
- 4L3/1142
- Manufacturer:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Product Type | Batten Light | |
| Batten Type | LED | |
| Length | 1.8m | |
| Lamp Shape | Linear Batten | |
| Width | 85mm | |
| Luminous Flux | 9800lm | |
| Dimmable | No | |
| Depth | 75mm | |
| Power | 70W | |
| Number of Lamps | 1 | |
| Lamp Supplied | Yes | |
| Lamp Type | LED | |
| Colour | Grey | |
| Colour Temperature | 6500K | |
| Voltage | 240V | |
| Anti-corrosive | Yes | |
| Lifespan | 50000h | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Series | Valde | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Product Type Batten Light | ||
Batten Type LED | ||
Length 1.8m | ||
Lamp Shape Linear Batten | ||
Width 85mm | ||
Luminous Flux 9800lm | ||
Dimmable No | ||
Depth 75mm | ||
Power 70W | ||
Number of Lamps 1 | ||
Lamp Supplied Yes | ||
Lamp Type LED | ||
Colour Grey | ||
Colour Temperature 6500K | ||
Voltage 240V | ||
Anti-corrosive Yes | ||
Lifespan 50000h | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
Series Valde | ||
- COO (Country of Origin):
- CN
The 4lite UK LED Batten designed for various environments, optimising illumination while ensuring durability and longevity under challenging conditions.
Input voltage of 220 to 240V for versatile power supply compatibility
Operating temperature range from -20°C to 40°C guarantees longevity
L70 lumen depreciation at 50,000 hours maintains light quality over time
Beam angle of 120 degrees provides broad illumination coverage
IP65 rating ensures protection against dust and water ingress
Class I construction provides electrical safety through earthing
IK08 rating indicates high resistance to mechanical impacts
Related links
- 4lite UK 70 W LED Batten Light 1 Lamp Anti-corrosive IP65
- 4lite UK 40 W LED Batten Light 1 Lamp Anti-corrosive IP65
- 4lite UK 60 W LED Batten Light 1 Lamp Anti-corrosive IP65
- 4lite UK 70 W LED Batten Light 1.855 m Long, IP65
- 4lite UK LED Batten Light Twin Anti-corrosive IP65
- 4lite UK 58 W LED Batten Light 1.566 m Long, IP65
- 4lite UK 25 W LED Batten Light 1.52 m Long, IP65
- 4lite UK 25 W LED Batten Light 1.82 m Long, IP65
