Knightsbridge 32 W LED Batten Light, 230V ac Recessed Modular, 595 mm Long, IP20
- RS Stock No.:
- 127-1351
- Mfr. Part No.:
- MRBLED
- Manufacturer:
- Knightsbridge
Subtotal (1 unit)*
€108.50
(exc. VAT)
€133.46
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.50 |
*price indicative
- RS Stock No.:
- 127-1351
- Mfr. Part No.:
- MRBLED
- Manufacturer:
- Knightsbridge
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Batten Type | Recessed Modular | |
| Product Type | Batten Light | |
| Length | 595mm | |
| Width | 595mm | |
| Luminous Flux | 3200lm | |
| Dimmable | No | |
| Depth | 52mm | |
| Power | 32W | |
| Lamp Supplied | Yes | |
| Colour | Cool White | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Voltage | 230V ac | |
| IP Rating | IP20 | |
| Diameter | 52mm | |
| Standards/Approvals | CE, EN 60598 | |
| Series | MRB | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Batten Type Recessed Modular | ||
Product Type Batten Light | ||
Length 595mm | ||
Width 595mm | ||
Luminous Flux 3200lm | ||
Dimmable No | ||
Depth 52mm | ||
Power 32W | ||
Lamp Supplied Yes | ||
Colour Cool White | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Voltage 230V ac | ||
IP Rating IP20 | ||
Diameter 52mm | ||
Standards/Approvals CE, EN 60598 | ||
Series MRB | ||
- COO (Country of Origin):
- CN
Knightsbridge Recessed Modular LED Fitting 600 x 600mm
The Knightsbridge MRBLED features a 40W LED recessed modular light source is the ideal alternative to 4 x 18W modular fittings. The LED lighting technology is an energy efficient replacement with an A+ rating compared to traditional modular fittings. Virtually maintanance free with instant ignition and up 30000 lifetime hours.
Features and Benefits
• LED 32 W Modular recessed fitting;• 600 x 600 mm fitment ;• Protection Rating: IP20;• Lumen Output: 3200 lm
Related links
- Knightsbridge 40 W LED Batten Light 1 Lamp IP20
- Knightsbridge 55 W LED Batten Light 1 Lamp IP20
- Knightsbridge 45 W LED Batten Light 1 Lamp IP20
- SEEREP 9 W LED Batten Light 1 Lamp IP20
- SEEREP 5 W LED Batten Light 1 Lamp IP20
- SHOT 7 W LED Batten Light 1 Lamp IP20
- Waldmann 26 W LED Batten Light 1 Lamp IP20
- SHOT 4 W LED Batten Light 1 Lamp Anti-corrosive IP20
