Sylvania 30 W LED Batten Light, 220V, 240 V Batten Twin, 2 Lamp, 1.2 m Long, IP20
- RS Stock No.:
- 174-4965
- Mfr. Part No.:
- 45163
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€35.34
(exc. VAT)
€43.47
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.34 |
*price indicative
- RS Stock No.:
- 174-4965
- Mfr. Part No.:
- 45163
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Batten Light | |
| Batten Type | Twin | |
| Length | 1.2m | |
| Lamp Shape | Batten | |
| Luminous Flux | 3300lm | |
| Width | 82mm | |
| Depth | 48mm | |
| Power | 30W | |
| Number of Lamps | 2 | |
| Lamp Type | LED | |
| Colour | Neutral White | |
| Lamp Supplied | Yes | |
| Colour Temperature | 4000K | |
| Voltage | 220V, 240V | |
| Lifespan | 25000h | |
| Lamp Designation | T8 | |
| IP Rating | IP20 | |
| Standards/Approvals | EUNEW009 | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Batten Light | ||
Batten Type Twin | ||
Length 1.2m | ||
Lamp Shape Batten | ||
Luminous Flux 3300lm | ||
Width 82mm | ||
Depth 48mm | ||
Power 30W | ||
Number of Lamps 2 | ||
Lamp Type LED | ||
Colour Neutral White | ||
Lamp Supplied Yes | ||
Colour Temperature 4000K | ||
Voltage 220V, 240V | ||
Lifespan 25000h | ||
Lamp Designation T8 | ||
IP Rating IP20 | ||
Standards/Approvals EUNEW009 | ||
- COO (Country of Origin):
- CN
Full range of LED Battens to replace traditional T8 battens (600mm, 1200mm, 1500mm and 1800mm), ease of installation, 4000K, 25000h lifetime
Related links
- Sylvania 48 W LED Batten Light 240 V Batten Twin 1.8 m Long, IP20
- Sylvania 36 W LED Batten Light 240 V Batten Twin 1.5 m Long, IP20
- 4lite UK 30 W LED Batten Light 240 V Batten Twin IP20
- Sylvania 16 W LED Batten Light 240 V Batten Single 1.2 m Long, IP20
- 4lite UK 25 W LED Batten Light 240 V Batten Twin IP20
- RS PRO 40 W LED Batten Light 240 V Batten Single 1.2 m Long, IP20
- RS PRO 20 W LED Batten Light 240 V Batten Single 1.2 m Long, IP20
- 4lite UK 40 W LED Batten Light 240 V Batten Twin IP20
