Osram 33 W LED Batten Light, 220V, 240 V Single, 1 Lamp, 1.17 m Long, IP20
- RS Stock No.:
- 179-8539
- Mfr. Part No.:
- 4058075122147
- Manufacturer:
- Osram
Subtotal (1 unit)*
€63.72
(exc. VAT)
€78.38
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €63.72 |
*price indicative
- RS Stock No.:
- 179-8539
- Mfr. Part No.:
- 4058075122147
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | Batten Light | |
| Batten Type | Single | |
| Length | 1.17m | |
| Width | 62mm | |
| Depth | 74mm | |
| Dimmable | No | |
| Power | 33W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour | Warm White | |
| Colour Temperature | 3000K | |
| Colour Reference Code | 830 | |
| Voltage | 220V, 240V | |
| Lifespan | 50000h | |
| IP Rating | IP20 | |
| Standards/Approvals | CB, CE, EAC, ENEC, TUV SUD | |
| Series | LINEAR ULTRA OUTPUT | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type Batten Light | ||
Batten Type Single | ||
Length 1.17m | ||
Width 62mm | ||
Depth 74mm | ||
Dimmable No | ||
Power 33W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Warm White | ||
Colour Temperature 3000K | ||
Colour Reference Code 830 | ||
Voltage 220V, 240V | ||
Lifespan 50000h | ||
IP Rating IP20 | ||
Standards/Approvals CB, CE, EAC, ENEC, TUV SUD | ||
Series LINEAR ULTRA OUTPUT | ||
- COO (Country of Origin):
- CN
Product Benefits
Replacement of Conventional T8 Luminaries With Up to 7100 Lm
Energy Savings Up to 60 % (compared to Luminaries That Use Fluorescent Lamps)
Optional Reflector Accessory and Multiple Wiring Possibilities for Flexible Applications
5 Years Guarantee
Areas of Application
Direct Replacement for Luminaries With Fluorescent Lamps
Indoor Applications
Industrial and Commercial Halls
Public Areas
Corridors, Stairwells, Basements
Garages
Product Features
Versions With Luminous Flux Between 3500 and 7100 Lm Available
Very High Luminous Efficacy: Up to 125 Lm/W
Robust Metal Housing and Pc Diffusor
Wiring At Back Side of Luminaire
Through Wiring Possible
Related links
- Osram 33 W LED Batten Light 240 V Single 1.17 m Long, IP20
- LEDVANCE 20 W LED Batten Light 240 V Single 1.17 m Long, IP20
- LEDVANCE 14 W LED Batten Light 240 V Single 1.17 m Long, IP20
- RS PRO 20 W Integrated LED Batten Light 240 V Single 1.17 m Long, IP20
- RS PRO 36 W LED Batten Light 240 V Twin 1.17 m Long, IP20
- RS PRO 36 W Integrated LED Batten Light 240 V Twin 1.17 m Long, IP20
- RS PRO 33 W LED Batten Light 240 V Single 1.5 m Long, IP20
- RS PRO 33 W Integrated LED Batten Light 240 V Single 1.5 m Long, IP20
