Osram 30 W LED Batten Light, 220V, 240 V Single, 1 Lamp, 1.46 m Long, IP20
- RS Stock No.:
- 179-8541
- Distrelec Article No.:
- 301-41-277
- Mfr. Part No.:
- 4058075122185
- Manufacturer:
- Osram
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 179-8541
- Distrelec Article No.:
- 301-41-277
- Mfr. Part No.:
- 4058075122185
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | Batten Light | |
| Batten Type | Single | |
| Length | 1.46m | |
| Width | 62mm | |
| Depth | 74mm | |
| Dimmable | No | |
| Power | 30W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour | Warm White | |
| Colour Temperature | 3000K | |
| Voltage | 220V, 240V | |
| Colour Reference Code | 830 | |
| Lifespan | 50000h | |
| IP Rating | IP20 | |
| Standards/Approvals | CB, CE, EAC, ENEC, TUV SUD | |
| Series | LINEAR ULTRA OUTPUT | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type Batten Light | ||
Batten Type Single | ||
Length 1.46m | ||
Width 62mm | ||
Depth 74mm | ||
Dimmable No | ||
Power 30W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Warm White | ||
Colour Temperature 3000K | ||
Voltage 220V, 240V | ||
Colour Reference Code 830 | ||
Lifespan 50000h | ||
IP Rating IP20 | ||
Standards/Approvals CB, CE, EAC, ENEC, TUV SUD | ||
Series LINEAR ULTRA OUTPUT | ||
- COO (Country of Origin):
- CN
LEDVANCE LED Linear Lighting & Batten
The LEDVANCE LED linear lighting is a 30W ceiling light. It produces warm white kelvin that creates a nice and pleasant atmosphere, suitable for one's living space. It has a colour temperature of 3000K and colour rendering of 80 to 89. This tube has an optional reflector accessory and multiple wiring possibilities for flexible applications. It required voltage rating ranges between 220V and 240V.
Features and Benefits:
• Replacement of conventional T8 Luminaries with up to 7100lm
• Energy savings up to 60% (compared to luminaries that use fluorescent lamps)
• Availability of versions with luminous flux between 3500lm and 7100lm
• High luminous efficacy of up to 125lm/W
• Robust metal housing and PC diffusor
• Wiring is present at the rear of luminaire
• Through wiring possible
• Direct replacement for luminaries with fluorescent lamps
Applications:
• Indoor application
• Industrial and commercial hall
• Public area
• Corridors, stairwells and basements
• Garages
Certifications:
• IK08 rated
• IP20 rated
Related links
- Osram 46 W LED Batten Light 240 V Single 1.46 m Long, IP20
- RS PRO 53 W Integrated LED Batten Light 240 V Twin 1.46 m Long, IP20
- Osram 33 W LED Batten Light 240 V Single 1.17 m Long, IP20
- LEDVANCE 20 W LED Batten Light 240 V Single 1.17 m Long, IP20
- LEDVANCE 25 W LED Batten Light 240 V Single 1.47 m Long, IP20
- LEDVANCE 14 W LED Batten Light 240 V Single 1.17 m Long, IP20
- RS PRO 33 W LED Batten Light 240 V Single 1.5 m Long, IP20
- SHOT 16 W LED Batten Light 240 V Single 1.18 m Long, IP20
