LEDVANCE 46 W LED Batten Light, 220 → 240 V, 1 Lamp, 1.5 m Long
- RS Stock No.:
- 223-5014
- Mfr. Part No.:
- 4058075541481
- Manufacturer:
- LEDVANCE
Price Each**
€197.85
(exc. VAT)
€243.36
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €197.85 |
**price indicative
Related links
- LEDVANCE 46 W LED Batten Light 1 Lamp, 1.5 m Long
- LEDVANCE 46 W LED Damp Proof Batten Light 1 Lamp IP65
- LEDVANCE 46 W LED Batten Light 2 Lamp IP65
- LEDVANCE 26 W LED Batten Light 1 Lamp, 1.5 m Long
- Sylvania 18 W LED Batten Light 1 Lamp IP20
- LEDVANCE 58 W LED Damp Proof Batten Light 1 Lamp IP65
- Osram 46 W LED Batten Light 1 Lamp IK08, IP20
- Sylvania 36 W LED Batten Light 2 Lamp IP20