LEDVANCE 58 W LED Damp Proof Batten Light, 220V, 240 V Candle Single, 1 Lamp Anti-corrosive, 1.5 m Long, IP65
- RS Stock No.:
- 240-7110
- Distrelec Article No.:
- 304-09-667
- Mfr. Part No.:
- 4058075542006
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
€123.13
(exc. VAT)
€151.45
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.13 |
*price indicative
- RS Stock No.:
- 240-7110
- Distrelec Article No.:
- 304-09-667
- Mfr. Part No.:
- 4058075542006
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Batten Type | Single | |
| Product Type | Damp Proof Batten Light | |
| Length | 1.5m | |
| Lamp Shape | Candle | |
| Luminous Flux | 6400lm | |
| Width | 82mm | |
| Depth | 68mm | |
| Dimmable | No | |
| Power | 58W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Lamp Supplied | No | |
| Colour Temperature | 4000K | |
| Voltage | 220V, 240V | |
| Anti-corrosive | Yes | |
| Lifespan | 50000h | |
| IP Rating | IP65 | |
| Diameter | 68mm | |
| PIR Included | No | |
| Standards/Approvals | EAC, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Batten Type Single | ||
Product Type Damp Proof Batten Light | ||
Length 1.5m | ||
Lamp Shape Candle | ||
Luminous Flux 6400lm | ||
Width 82mm | ||
Depth 68mm | ||
Dimmable No | ||
Power 58W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Lamp Supplied No | ||
Colour Temperature 4000K | ||
Voltage 220V, 240V | ||
Anti-corrosive Yes | ||
Lifespan 50000h | ||
IP Rating IP65 | ||
Diameter 68mm | ||
PIR Included No | ||
Standards/Approvals EAC, RoHS, CE | ||
- COO (Country of Origin):
- CN
The Ledvance damp-proof luminaires is ideal lighting solution for industrial use and it is suitable for environment such as car parks, underpasses, garages and workshops. It is designed with greater energy savings of up to 60% (compared to luminaires that use fluorescent lamps). The colour temperature of 4000K of cool white colour tone will ensure your environment is a pleasant atmosphere. It is easy installation no tools required for connection.
High frequency sensor for daylight and motion detection
Sensor with Master-Slave and Master-Master functionality
High luminous efficacy up to 139 lm/W
Beam angle 110°
Related links
- LEDVANCE 46 W LED Damp Proof Batten Light 240 V Candle Single 1.5 m Long, IP65
- LEDVANCE 32 W LED Damp Proof Batten Light 240 V Candle Single 1.2 m Long, IP65
- LEDVANCE 26 W LED Damp Proof Batten Light 1 Lamp IP65
- LEDVANCE 50 W LED Batten Light 1 Lamp Anti-corrosive IP66
- LEDVANCE 33 W LED Batten Light 1 Lamp Anti-corrosive IP66
- LEDVANCE 58 W LED Batten Light 2 Lamp IP65
- LEDVANCE 70 W LED Batten Light 240 V Single 1.8 m Long, IP65
- PowerLED 35 W LED Batten Light 1 Lamp Anti-corrosive IP65
