LED2WORK 28 W LED Batten Light, 220 → 240 V ac, 1 Lamp, 898 mm Long, IP40
- RS Stock No.:
- 268-0680
- Mfr. Part No.:
- 141014-22
- Manufacturer:
- LED2WORK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-0680
- Mfr. Part No.:
- 141014-22
- Manufacturer:
- LED2WORK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LED2WORK | |
| Batten Type | Single | |
| Type | Batten | |
| Length | 898 mm | |
| Luminosity | 3150 lm | |
| Width | 138 mm | |
| Depth | 40 mm | |
| Wattage | 28 W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Voltage Rating | 220 → 240 V ac | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand LED2WORK | ||
Batten Type Single | ||
Type Batten | ||
Length 898 mm | ||
Luminosity 3150 lm | ||
Width 138 mm | ||
Depth 40 mm | ||
Wattage 28 W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Voltage Rating 220 → 240 V ac | ||
IP Rating IP40 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The LED2WORK SYSTEMLED developed for system workstations, the SYSTEMLED enables absolutely fast and simple replacement of fluorescent tube luminaires with LED luminaires. That's why it has the same dimensions and connections as the leading conventional luminaires. The electrical interlink ability of the SYSTEMLED makes it possible to create large, particularly efficient lighting surfaces.
391
Anti-glare prism cover
Beam angle 100°
Operating temperature -10 to +50 °C
colour rendering (Ra) > 85
Lamp life > 60,000 hours
Aluminium material housing
Beam angle 100°
Operating temperature -10 to +50 °C
colour rendering (Ra) > 85
Lamp life > 60,000 hours
Aluminium material housing
Related links
- LED2WORK 28 W LED Batten Light 1 Lamp IP40
- LED2WORK 52 W LED Batten Light 1 Lamp IP40
- LED2WORK 23 W LED LED System Light 1 Lamp IP40
- LED2WORK 36.5 W LED LED System Light 1 Lamp IP40
- LED2WORK 11.5 W LED LED System Light 1 Lamp IP40
- SHOT 16 W LED Batten Light 1 Lamp IP20
- LED2WORK 24 W LED Batten Light 1 Lamp IP50
- RS PRO 67W LED Batten Light 1 Lamp IP20
