4lite UK 28 W LED Batten Light, 240 V LED Batten, Anti-corrosive, 1.5 m Long, IP65
- RS Stock No.:
- 269-7336
- Mfr. Part No.:
- 4L3/1101N
- Manufacturer:
- 4lite UK
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€49.92
(exc. VAT)
€61.40
(inc. VAT)
- RS Stock No.:
- 269-7336
- Mfr. Part No.:
- 4L3/1101N
- Manufacturer:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Type | LED Batten | |
| Batten Type | Twin | |
| Length | 1.5 m | |
| Luminosity | 3200 lm | |
| Width | 85 mm | |
| Depth | 75 mm | |
| Wattage | 28 W | |
| Lamp Type | LED | |
| Voltage Rating | 240 V | |
| Anti-corrosive | Yes | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Type LED Batten | ||
Batten Type Twin | ||
Length 1.5 m | ||
Luminosity 3200 lm | ||
Width 85 mm | ||
Depth 75 mm | ||
Wattage 28 W | ||
Lamp Type LED | ||
Voltage Rating 240 V | ||
Anti-corrosive Yes | ||
IP Rating IP65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell LED has unique light fixing clip design which allows light to mount onto BESA box. The high level performance of LED replaced existing fluorescent lights. The lockable heavy duty stainless steel clips supplied as standard for added safety and security.
Self-test emergency as standard
Colour temperature
Colour temperature
Related links
- 4lite UK 28 W LED Batten Light 1.566 m Long, IP65
- 4lite UK 40 W LED Batten Light Anti-corrosive IP65
- 4lite UK 9 W LED Batten Light Anti-corrosive IP65
- 4lite UK LED Batten Light Twin Anti-corrosive IP65
- 4lite UK 58 W LED Batten Light 1.5 m Long, IP65
- 4lite UK 40 W LED Batten Light 1.866 m Long, IP65
- 4lite UK LED Batten Light Twin Anti-corrosive IP65
- 4lite UK 25 W LED Batten Light 1.82 m Long, IP65

