SHOT 7 W LED Batten Light, 240V Batten Single, 562 mm Long, IP20
- RS Stock No.:
- 270-0810
- Mfr. Part No.:
- YGS07K
- Manufacturer:
- SHOT
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 270-0810
- Mfr. Part No.:
- YGS07K
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Product Type | Batten Light | |
| Batten Type | Single | |
| Length | 562mm | |
| Lamp Shape | Batten | |
| Luminous Flux | 860lm | |
| Width | 22.5mm | |
| Dimmable | No | |
| Depth | 33.5mm | |
| Power | 7W | |
| Colour | Signal White | |
| Lamp Type | LED | |
| Colour Reference Code | RAL 9003 | |
| Voltage | 240V | |
| Anti-corrosive | No | |
| Lifespan | 30000h | |
| IP Rating | IP20 | |
| Standards/Approvals | IP 20, RoHS | |
| Series | YGS | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Product Type Batten Light | ||
Batten Type Single | ||
Length 562mm | ||
Lamp Shape Batten | ||
Luminous Flux 860lm | ||
Width 22.5mm | ||
Dimmable No | ||
Depth 33.5mm | ||
Power 7W | ||
Colour Signal White | ||
Lamp Type LED | ||
Colour Reference Code RAL 9003 | ||
Voltage 240V | ||
Anti-corrosive No | ||
Lifespan 30000h | ||
IP Rating IP20 | ||
Standards/Approvals IP 20, RoHS | ||
Series YGS | ||
- COO (Country of Origin):
- CN
The SHOT Batten Light available with switch in different lengths. This product offers high brightness for indoor use. In white thermoplastic material and white opal reflector with a wide 120 degree light beam available. Thanks to the integrated switch it is possible to switch the LED colour choosing between 3000K, 4000K or 6500K.
Reduces energy costs and carbon emissions
Easy installation via the included brackets
30000 hour lifespan
Easy to maintain
Related links
- SHOT 7 W LED Batten Light 1 Lamp IP20
- SHOT 10 W LED Batten Light 862 mm Long, IP20
- SHOT 3.5 W LED Batten Light 300 mm Long, IP20
- LEDVANCE 12 W LED Batten Light 873 mm Long, IP20
- Waldmann 20 W LED Batten Light 2 Lamp IP20
- SHOT 18 W LED Batten Light 1.462 m Long, IP20
- SHOT 14 W LED Batten Light 1.162 m Long, IP20
- Sylvania 16 W LED Batten Light 2 Lamp IP20
