4lite UK 9 W LED Batten Light, 220V, 240 V Batten Single Anti-corrosive, 1.2 m Long, IP65
- RS Stock No.:
- 289-2165
- Mfr. Part No.:
- 4L3/1110
- Manufacturer:
- 4lite UK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 289-2165
- Mfr. Part No.:
- 4L3/1110
- Manufacturer:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Batten Type | Single | |
| Product Type | Batten Light | |
| Length | 1.2m | |
| Lamp Shape | Batten | |
| Width | 53mm | |
| Luminous Flux | 1170lm | |
| Depth | 35mm | |
| Dimmable | No | |
| Power | 9W | |
| Colour | White | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Voltage | 220V, 240V | |
| Anti-corrosive | Yes | |
| Lifespan | 30000h | |
| IP Rating | IP65 | |
| Standards/Approvals | IK06, UKCA, IP 65, CE | |
| Series | 4L3 | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Batten Type Single | ||
Product Type Batten Light | ||
Length 1.2m | ||
Lamp Shape Batten | ||
Width 53mm | ||
Luminous Flux 1170lm | ||
Depth 35mm | ||
Dimmable No | ||
Power 9W | ||
Colour White | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Voltage 220V, 240V | ||
Anti-corrosive Yes | ||
Lifespan 30000h | ||
IP Rating IP65 | ||
Standards/Approvals IK06, UKCA, IP 65, CE | ||
Series 4L3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Durable LED polycarbonate batten is waterproof and dustproof. With impressive performance delivering up to 6500 lumens. Its versatile slim line design allows installation in factories, warehouses, and garages.
Corrosion proof
IP65 degree protection
Class 1 protection class
LED lifespan L70 30000 hours
Related links
- 4lite UK 9 W LED Batten Light Anti-corrosive IP65
- 4lite UK 40 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
- 4lite UK 50 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
- 4lite UK 70 W LED Batten Light 1.855 m Long, IP65
- 4lite UK 25 W LED Batten Light 1.52 m Long, IP65
- 4lite UK 25 W LED Batten Light 1.82 m Long, IP65
- 4lite UK 40 W LED Batten Light 1.866 m Long, IP65
- 4lite UK 34 W LED Batten Light 1.866 m Long, IP65
