4lite UK 40 W LED Batten Light, 220V, 240 V Twin Anti-corrosive, 1.5 m Long, IP20
- RS Stock No.:
- 289-2178
- Mfr. Part No.:
- 4L3/2015
- Manufacturer:
- 4lite UK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 289-2178
- Mfr. Part No.:
- 4L3/2015
- Manufacturer:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Batten Type | Twin | |
| Product Type | Batten Light | |
| Length | 1.5m | |
| Luminous Flux | 4400lm | |
| Width | 75mm | |
| Depth | 25mm | |
| Power | 40W | |
| Lamp Type | LED | |
| Colour | White | |
| Lamp Supplied | Yes | |
| Voltage | 220V, 240V | |
| Anti-corrosive | Yes | |
| Lamp Designation | LED | |
| IP Rating | IP20 | |
| Diameter | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Batten Type Twin | ||
Product Type Batten Light | ||
Length 1.5m | ||
Luminous Flux 4400lm | ||
Width 75mm | ||
Depth 25mm | ||
Power 40W | ||
Lamp Type LED | ||
Colour White | ||
Lamp Supplied Yes | ||
Voltage 220V, 240V | ||
Anti-corrosive Yes | ||
Lamp Designation LED | ||
IP Rating IP20 | ||
Diameter 25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell LED batten is an energy efficient polycarbonate LED batten. This LED batten offers easy installation with metal clips that attach to the body. Its versatile slim line design makes it suitable for commercial and industrial applications.
Class 1 protection class
IP20 degree protection
UKCA and CE approved
LED lifespan L70 54000 hours
Related links
- 4lite UK 40 W LED Batten Light 240 V Batten Twin IP20
- 4lite UK 40 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
- 4lite UK 50 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
- 4lite UK 30 W LED Batten Light 240 V Batten Twin IP20
- 4lite UK 25 W LED Batten Light 240 V Batten Twin IP20
- 4lite UK LED Batten Light Twin Anti-corrosive IP65
- 4lite UK 58 W LED Batten Light 1.5 m Long, IP65
- 4lite UK 18 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
