Waldmann 20 W LED Batten Light, 240V ac Single, 2 Lamp, 660 mm Long, IP20
- RS Stock No.:
- 918-0994
- Mfr. Part No.:
- 112972000-00551340
- Manufacturer:
- Waldmann
Subtotal (1 unit)*
€677.46
(exc. VAT)
€833.28
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €677.46 |
*price indicative
- RS Stock No.:
- 918-0994
- Mfr. Part No.:
- 112972000-00551340
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Batten Type | Single | |
| Product Type | Batten Light | |
| Length | 660mm | |
| Luminous Flux | 840lm | |
| Width | 187mm | |
| Depth | 50mm | |
| Dimmable | Yes | |
| Power | 20W | |
| Number of Lamps | 2 | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Voltage | 240V ac | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Series | TAMETO | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Batten Type Single | ||
Product Type Batten Light | ||
Length 660mm | ||
Luminous Flux 840lm | ||
Width 187mm | ||
Depth 50mm | ||
Dimmable Yes | ||
Power 20W | ||
Number of Lamps 2 | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Voltage 240V ac | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Series TAMETO | ||
- COO (Country of Origin):
- DE
Tameto Workplace Luminaire
The Waldmann Tameto Lighting concept is ideal for industrial workplaces. This Luminaire features high quality light and low power consumption, is visually attractive and very versatile. The Tameto workplace light comes in two different options: the T16 Fluorescent light (RS 777-7448) with lower cost and energy saving of 45% with 40% higher illuminance and a life span of 24,000 hours, or with LED technology, with a considerable lower cost over the service life cycle, which lasts an average of up to 50,000 hours, with a power consumption of 60% less compared to traditional Fluorescent lamps, The Tameto workplace LED Luminaire, with Waldmann Forming Technology in LED lighting, provides a glare free and uniform light.
Homogeneous, glare free, flicker free light
Options of State of art T16 Fluorescent lamps or LED technology
Service life of up to 24,000 hours (T16) or 50,000 hours (LED)
Up to 60% energy savings at up to 40% higher illuminance compared to fluorescent lamps
Closed design for clean surroundings
Extremely robust aluminium housing
Premium workmanship in accordance with Waldmanns quality standards
Related links
- Waldmann 20 W LED Batten Light 2 Lamp IP20
- Waldmann LED Work Light 656 mm Long, IP20
- Sylvania 16 W LED Batten Light 2 Lamp IP20
- Waldmann 26 W LED Batten Light 1 Lamp IP20
- LEDVANCE 18 W LED Batten Light 1 Lamp IP20
- SEEREP 9 W LED Batten Light 1 Lamp IP20
- Sylvania 8 W LED Batten Light 1 Lamp IP20
- Sylvania 4 W LED Batten Light 1 Lamp IP20
