- RS Stock No.:
- 173-5589
- Manufacturer:
- RS PRO
25 In stock for delivery within 2 working days
Added
Price Each
€76.71
(exc. VAT)
€94.35
(inc. VAT)
Units | Per unit |
1 + | €76.71 |
- RS Stock No.:
- 173-5589
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Lithium-Ion Battery Pack 3 Cell Battery Pack Charger with AUS, EU, UK, USA Plug
This battery pack charger from RS PRO lets you recharge lithium-ion batteries with up to three cells. You'll find chargers like this in domestic and commercial environments, from studios and home offices to factories and garages.
Weighing just 320 grams, the unit is easy to transport between sites. It's also suitable for use across the globe as it comes with four push-on mains input plugs to fit UK, European, US and Australian sockets. There are eight output connectors, including two jack plugs and six hollow plugs in various sizes so it's suitable for a wide range of uses.
As part of our trusted RS PRO range, it's been tested by engineers to ensure durability and reliability. This hardwearing black PE (polyethylene) unit is designed for use with batteries that power equipment such as cameras, DIY tools and computer accessories.
Weighing just 320 grams, the unit is easy to transport between sites. It's also suitable for use across the globe as it comes with four push-on mains input plugs to fit UK, European, US and Australian sockets. There are eight output connectors, including two jack plugs and six hollow plugs in various sizes so it's suitable for a wide range of uses.
As part of our trusted RS PRO range, it's been tested by engineers to ensure durability and reliability. This hardwearing black PE (polyethylene) unit is designed for use with batteries that power equipment such as cameras, DIY tools and computer accessories.
Features and Benefits
• Battery charger
• Charges lithium-ion batteries
• Dimensions of 118 mm x 62 mm x 35 mm
• Voltage of 100-240 V
• Push-on output connectors
• Current of 700 mA (milliamperes)
• Output voltage of 11.1 V
• AUS, EU, UK and USA plugs
• Charges lithium-ion batteries
• Dimensions of 118 mm x 62 mm x 35 mm
• Voltage of 100-240 V
• Push-on output connectors
• Current of 700 mA (milliamperes)
• Output voltage of 11.1 V
• AUS, EU, UK and USA plugs
Warning
For use with Li-Ion 3S battery packs only - Do not connect other types or sizes of battery
Specifications
Attribute | Value |
---|---|
Battery Sizes Charged | Battery Pack |
Chemistries Charged | Lithium-Ion |
Number of Cells Charged | 3 |
Charge Current | 0.7A |
Plug Type | AUS, EU, UK, USA |
Input Voltage | 100 → 240V |
Weight | 320g |
Dimensions | 118 x 62 x 35mm |
Output Connectors | Push-On |