RS PRO Battery Pack Charger For Lithium-Ion Battery Pack 4 Cell 14.8V 1.2A with AUS, EU, UK, USA plug
- RS Stock No.:
- 173-5591
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€83.29
(exc. VAT)
€102.45
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €83.29 |
*price indicative
- RS Stock No.:
- 173-5591
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Battery Sizes Charged | Battery Pack | |
Chemistries Charged | Lithium-Ion | |
Output Voltage | 14.8V | |
Number of Cells Charged | 4 | |
Charge Current | 1.2A | |
Plug Type | AUS, EU, UK, USA | |
Number of Batteries Charged | 1 | |
Input Voltage | 100 → 240V | |
Batteries Included | No | |
Maximum Output Power | 17.76W | |
Output Connectors | Push-On | |
Dimensions | 118 x 62 x 35mm | |
Weight | 320g | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Battery Sizes Charged Battery Pack | ||
Chemistries Charged Lithium-Ion | ||
Output Voltage 14.8V | ||
Number of Cells Charged 4 | ||
Charge Current 1.2A | ||
Plug Type AUS, EU, UK, USA | ||
Number of Batteries Charged 1 | ||
Input Voltage 100 → 240V | ||
Batteries Included No | ||
Maximum Output Power 17.76W | ||
Output Connectors Push-On | ||
Dimensions 118 x 62 x 35mm | ||
Weight 320g | ||
Related links
- RS PRO Battery Pack Charger For Lithium-Ion Battery Pack 4 Cell 14.8V 2A with AUS UK, USA plug
- Mascot Battery Pack Charger For Lithium-Ion Battery Pack 4 Cell with AUS UK, USA plug
- Ansmann IPC12 Battery Charger For Lithium-Ion Battery Pack 4 Cell 3.7V 0.72A with AUS UK, USA plug
- RS PRO Battery Pack Charger For Lithium-Ion Battery Pack 2 Cell 7.4V 1.3A with AUS UK, USA plug
- RS PRO Battery Pack Charger For Lithium-Ion Battery Pack 2 Cell 7.4V 2A with AUS UK, USA plug
- RS PRO Battery Pack Charger For Lithium-Ion Battery Pack 3 Cell 11.1V 0.7A with AUS UK, USA plug
- RS PRO Battery Pack Charger For Lithium-Ion Battery Pack 3 Cell 11.1V 2A with AUS UK, USA plug
- RS PRO Battery Pack Charger For Lithium-Ion Battery Pack 1 Cell 3.7V 1.5A with AUS UK, USA plug