- RS Stock No.:
- 173-5593
- Manufacturer:
- RS PRO
36 In stock for delivery within 2 working days
Added
Price Each
€105.87
(exc. VAT)
€130.22
(inc. VAT)
Units | Per unit |
1 + | €105.87 |
- RS Stock No.:
- 173-5593
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO NiCd, NiMH Battery Pack 1 to 10 Cell Battery Pack Charger with AUS, EU, UK, USA Plug
Power up your rechargeable batteries with this handy RS PRO battery pack charger. It's commonly found in both commercial and domestic environments, from IT labs and photography studios to large industrial factories.
This dependable unit will charge between one and 10 NiCd (nickel-cadmium) and NiMH (nickel-metal hydride) cells at a time. It comes pre-configured with four mains input plugs and eight output connectors, so you can use it in a wide range of applications. The safe, CE-marked connectors simply push into place for easy assembly.
Like all of our trusted RS PRO range, it's been tested by engineers for durability and reliability. The unit has built-in protection against wrong polarity and short-circuiting for added safety. You can use it with batteries for equipment such as cameras, computer accessories and DIY tools.
This dependable unit will charge between one and 10 NiCd (nickel-cadmium) and NiMH (nickel-metal hydride) cells at a time. It comes pre-configured with four mains input plugs and eight output connectors, so you can use it in a wide range of applications. The safe, CE-marked connectors simply push into place for easy assembly.
Like all of our trusted RS PRO range, it's been tested by engineers for durability and reliability. The unit has built-in protection against wrong polarity and short-circuiting for added safety. You can use it with batteries for equipment such as cameras, computer accessories and DIY tools.
Features and Benefits
• Rechargeable battery pack
• Charges NiCd and NiMH batteries
• Dimensions of 118 mm x 62 mm x 35 mm
• Charges one to 10 cells
• Nominal voltage of 1.2 to 12 V
• Charging current of 2 A
• Wide-range input voltage for use worldwide
• Clear indication via two LEDs
• CE marked for safety
• Charges NiCd and NiMH batteries
• Dimensions of 118 mm x 62 mm x 35 mm
• Charges one to 10 cells
• Nominal voltage of 1.2 to 12 V
• Charging current of 2 A
• Wide-range input voltage for use worldwide
• Clear indication via two LEDs
• CE marked for safety
Warning
For use with NiMH 1-10S battery packs only - Do not connect other types or sizes of battery
Specifications
Attribute | Value |
---|---|
Battery Sizes Charged | Battery Pack |
Chemistries Charged | NiCd, NiMH |
Number of Cells Charged | 1 → 10 |
Plug Type | AUS, EU, UK, USA |
Input Voltage | 100 → 240V |
Weight | 320g |
Output Connectors | Push-On |
Dimensions | 118 x 62 x 35mm |