- RS Stock No.:
- 201-7008
- Mfr. Part No.:
- XS 0.8 UK
- Manufacturer:
- CTEK
3 In stock for delivery within 2 working days
Added
Price Each
€68.33
(exc. VAT)
€84.05
(inc. VAT)
Units | Per unit |
1 + | €68.33 |
- RS Stock No.:
- 201-7008
- Mfr. Part No.:
- XS 0.8 UK
- Manufacturer:
- CTEK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
CTEK XS 0.8 12V Charger
The XS 0.8 is CTEKs smallest 12 V charger. It offers state of the art technology and is perfect for charging smaller 12 V batteries that can be found in motorcycles, jet skis, ATVs and lawnmowers. It is also suitable for maintenance charging normal- sized batteries such as car batteries. The unique display allows the user to follow the entire charging process. The XS 0.8 is a compact and fully automatic 6-step charger for 12 V batteries from 1.2–32 Ah and is suitable for maintenance charging up to 100 Ah. The XS 0.8 is IP65 classified (splash and dust proof), delivers 0.8 A and is designed to protect vehicle electronics. It is non-sparking, reverse polarity protected and short-circuit proof. The XS 0.8 is delivered with 5-year warranty.
Features and Benefits
• Fully automatic charging and maintenance in 6 steps maximizes
battery life and performance
• Numerous accessories simplify using the same charger for multiple
batteries
• Water-resistant so that the solution could be taken to the problem
even if it rains or snows
• Patented maintenance charge for a unique combination of maximized life and performance
• Patented desulphation that extends the battery life
• No sparks, short-circuit proof and reverse-polarity protected for
untroubled usage
battery life and performance
• Numerous accessories simplify using the same charger for multiple
batteries
• Water-resistant so that the solution could be taken to the problem
even if it rains or snows
• Patented maintenance charge for a unique combination of maximized life and performance
• Patented desulphation that extends the battery life
• No sparks, short-circuit proof and reverse-polarity protected for
untroubled usage
Specifications
Attribute | Value |
---|---|
Battery Sizes Charged | 12 V |
Chemistries Charged | Lead Acid |
Output Voltage | 14.4V |
Charge Current | 0.8A |
Plug Type | UK |
Number of Batteries Charged | 1 |
Input Voltage | 220 → 240V |
Batteries Included | No |
Battery Type Charged | Automotive |
Maximum Output Power | 11.5W |
Number of Charge Stages | 6 |
Model Number | XS 0.8 |