Login / Register to access your benefits
Recently searched

    Ansmann 1001-0094-520 Battery Charger For NiMH 9V, AA, AAA 4 Cell with EU plug

    Subtotal (1 unit)*

    €33.35

    (exc. VAT)

    €41.02

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 100 unit(s) ready to ship from another location
    • Plus 999,999,907 unit(s) shipping from 04 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€33.35

    *price indicative

    RS Stock No.:
    223-7471
    Mfr. Part No.:
    1001-0094-520
    Manufacturer:
    Ansmann
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Ansmann

    Battery Sizes Charged

    9V, AA, AAA

    Chemistries Charged

    NiMH

    Number of Cells Charged

    4

    Plug Type

    EU

    Number of Batteries Charged

    4

    Input Voltage

    100 → 240V ac

    Batteries Included

    No

    Model Number

    1001-0094-520

    Weight

    148g

    Dimensions

    124.5 x 72.1 x 68.6mm

    Related links