Ansmann 1001-0094-44-02520 Battery Charger For NiMH 9V, AA, AAA 4 Cell with UK plug, Batteries Included
- RS Stock No.:
- 223-7475
- Mfr. Part No.:
- 1001-0094-44-02520
- Manufacturer:
- Ansmann
Subtotal (1 unit)*
€44.56
(exc. VAT)
€54.81
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
- Plus 999,999,984 unit(s) shipping from 06 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €44.56 |
*price indicative
- RS Stock No.:
- 223-7475
- Mfr. Part No.:
- 1001-0094-44-02520
- Manufacturer:
- Ansmann
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ansmann | |
Battery Sizes Charged | 9V, AA, AAA | |
Chemistries Charged | NiMH | |
Number of Cells Charged | 4 | |
Plug Type | UK | |
Number of Batteries Charged | 4 | |
Input Voltage | 100 → 240V ac | |
Batteries Included | Yes | |
Model Number | 1001-0094-44-02520 | |
Weight | 272g | |
Dimensions | 124.5 x 72.1 x 61.9mm | |
Select all | ||
---|---|---|
Brand Ansmann | ||
Battery Sizes Charged 9V, AA, AAA | ||
Chemistries Charged NiMH | ||
Number of Cells Charged 4 | ||
Plug Type UK | ||
Number of Batteries Charged 4 | ||
Input Voltage 100 → 240V ac | ||
Batteries Included Yes | ||
Model Number 1001-0094-44-02520 | ||
Weight 272g | ||
Dimensions 124.5 x 72.1 x 61.9mm | ||
Related links
- Ansmann 1001-0094-44-01520 Battery Charger For NiMH 9V AAA 4 Cell with UK plug, Batteries Included
- Ansmann 1001-0094-44-03520 Battery Charger For NiMH 9V AAA 4 Cell with UK plug, Batteries Included
- Ansmann 1001-0094-01-520 Battery Charger For NiMH 9V AAA 4 Cell with EU plug, Batteries Included
- Ansmann 1001-0094-44-520 Battery Charger For NiMH 9V AAA 4 Cell with UK plug
- Ansmann 1001-0094-520 Battery Charger For NiMH 9V AAA 4 Cell with EU plug
- Ansmann 1001-0049-UK-2 Battery Charger For NiCd AAA 4 Cell 500mA with EU Batteries Included
- Ansmann 1001-0049-UK-3 Battery Charger For NiCd AAA 4 Cell 500mA with EU Batteries Included
- Ansmann 1001-0049-UK-1 Battery Charger For NiCd AAA 4 Cell 500mA with EU Batteries Included