Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Batteries & Chargers
Battery Chargers & Power Banks
Battery Chargers
Facom B124.HD Battery Charger For 12 → 24V 7A
RS Stock No.:
236-1833
Mfr. Part No.:
B124.HD
Manufacturer:
Facom
View this category
Temporarily out of stock - back order for despatch 17-07-2024, delivery within 2 working days
Add to Basket
Units
Back Order
Add to a parts list
Price Each
€5,085.61
(exc. VAT)
€6,255.30
(inc. VAT)
Units
Per unit
1 +
€5,085.61
RS Stock No.:
236-1833
Mfr. Part No.:
B124.HD
Manufacturer:
Facom
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Contains SVHC - Lead - CAS No. 7439-92-1
Datasheet - B124.HD
Non Compliant
Statement of conformity
COO (Country of Origin):
BE
The Facom heavy duty starting booster has safety switch and reversed polarity alarm. It has analog charge control voltmeter and sealed internal AGM battery.
Operating voltage 12 to 24 V
Capacity 2 x 50 Ah
Attribute
Value
Output Voltage
12 → 24V
Charge Current
7A
Number of Batteries Charged
2
Model Number
B124.HD