Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Batteries & Chargers
Battery Chargers & Power Banks
Battery Chargers
Facom CL3.CH115 Battery Charger For Lithium-Ion 10.8 → 18V
RS Stock No.:
236-1971
Mfr. Part No.:
CL3.CH115
Manufacturer:
Facom
View this category
Temporarily out of stock - back order for despatch 17-07-2024, delivery within 2 working days
Add to Basket
Units
Back Order
Add to a parts list
Price Each
€100.22
(exc. VAT)
€123.27
(inc. VAT)
Units
Per unit
1 +
€100.22
RS Stock No.:
236-1971
Mfr. Part No.:
CL3.CH115
Manufacturer:
Facom
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - CL3.CH115
Non Compliant
Statement of conformity
COO (Country of Origin):
CN
The Facom charges 2.0Ah packs in 30 minutes and has diagnostic LED indicator which communicates battery status.
Charges 10.8V - 14.4V - 18V lithium ion batteries
Wall mountable
Attribute
Value
Chemistries Charged
Lithium-Ion
Output Voltage
10.8 → 18V
Model Number
CL3.CH115