- RS Stock No.:
- 747-1822
- Mfr. Part No.:
- PB-120P-13C
- Manufacturer:
- MEAN WELL
3 In stock for delivery within 2 working days
Added
Price Each
€110.61
(exc. VAT)
€136.05
(inc. VAT)
Units | Per unit |
1 + | €110.61 |
- RS Stock No.:
- 747-1822
- Mfr. Part No.:
- PB-120P-13C
- Manufacturer:
- MEAN WELL
Technical data sheets
Legislation and Compliance
Product Details
120W Single Output Power Supply or Battery Charger
AC input range selected by switch
Built-in passive PFC function compliance to EN61000-3-2
With AC ON-OFF switch
3 poles AC inlet with fuse holder
Protections:Short circuit/Over load/Over voltage/Over temperature
Charger type can be selected(Optional)
Charger for lead-acid batteries
2 color LED loading indicator
Open frame available
Low cost, High reliability
Built-in passive PFC function compliance to EN61000-3-2
With AC ON-OFF switch
3 poles AC inlet with fuse holder
Protections:Short circuit/Over load/Over voltage/Over temperature
Charger type can be selected(Optional)
Charger for lead-acid batteries
2 color LED loading indicator
Open frame available
Low cost, High reliability
Specifications
Attribute | Value |
---|---|
Chemistries Charged | Lead Acid |
Charge Current | 7.2A |
Plug Type | AC |
Number of Batteries Charged | 1 |
Input Voltage | 176 → 264 V ac, 88 → 132 V ac |
Dimensions | 144 x 90 x 33mm |
Weight | 1.1kg |
- RS Stock No.:
- 747-1822
- Mfr. Part No.:
- PB-120P-13C
- Manufacturer:
- MEAN WELL