Mascot 2541 Battery Charger For Lead Acid 12V 2.2A with AC plug, Batteries Included

Subtotal (1 unit)*

€86.78

(exc. VAT)

€106.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 25 September 2025
  • Plus 10 unit(s) shipping from 23 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€86.78

*price indicative


RS Stock No.:
183-1583
Mfr. Part No.:
2541000160
Manufacturer:
Mascot
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot

Chemistries Charged

Lead Acid

Output Voltage

12V

Charge Current

2.2A

Plug Type

AC

Number of Batteries Charged

1

Input Voltage

90 → 264V ac

Batteries Included

Yes

Maximum Output Power

33W

Number of Charge Stages

3

Model Number

2541

Weight

250g

Dimensions

107 x 67 x 36.5mm

Related links