- RS Stock No.:
- 866-0313
- Mfr. Part No.:
- CX2415
- Manufacturer:
- COTEK
8 In stock for delivery within 2 working days
Added
Price Each
€311.54
(exc. VAT)
€383.19
(inc. VAT)
Units | Per unit |
1 + | €311.54 |
- RS Stock No.:
- 866-0313
- Mfr. Part No.:
- CX2415
- Manufacturer:
- COTEK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
COTEK Advanced Battery Charger
Cotek CX 3 stage battery chargers are microprocessor controlled for fast and accurate charging of all deep-cycle batteries
Universal AC input with active PFC
Compatible with Lead Acid, Li-ion, Gel and AGM batteries
Support remote controller CR-1 as optional accessory.
Voltage / temperature compensation with battery temperature sensor (RS 866-0310)
2 stage fan speed control (Sleep mode)
Output power OK signal
High efficiency and high reliability
Built-in battery rescue function
Built-in Engine Start Battery (ESB) output function
Protection Short Circuit / Over Voltage / Over Temperature / Brown-out Protection
Withstand 2G vibration test
RS-232 communication interface
Compatible with Lead Acid, Li-ion, Gel and AGM batteries
Support remote controller CR-1 as optional accessory.
Voltage / temperature compensation with battery temperature sensor (RS 866-0310)
2 stage fan speed control (Sleep mode)
Output power OK signal
High efficiency and high reliability
Built-in battery rescue function
Built-in Engine Start Battery (ESB) output function
Protection Short Circuit / Over Voltage / Over Temperature / Brown-out Protection
Withstand 2G vibration test
RS-232 communication interface
APPLICATIONS:
Industrial systems
Solar backup systems
Recreational Vehicles
Mobile Office
Emergency backup systems
Trucking/Fleet
Solar backup systems
Recreational Vehicles
Mobile Office
Emergency backup systems
Trucking/Fleet
Specifications
Attribute | Value |
---|---|
Chemistries Charged | Lead Acid |
Output Voltage | 28.8V |
Charge Current | 12.5A |
Number of Batteries Charged | 2 |
Input Voltage | 90 → 264V ac |
Batteries Included | No |
Number of Charge Stages | 3 |
Dimensions | 179 x 63 x 238mm |
- RS Stock No.:
- 866-0313
- Mfr. Part No.:
- CX2415
- Manufacturer:
- COTEK