- RS Stock No.:
- 866-0316
- Mfr. Part No.:
- CX2425
- Manufacturer:
- COTEK
33 In stock for delivery within 2 working days
Added
Price Each
€513.10
(exc. VAT)
€631.11
(inc. VAT)
Units | Per unit |
1 + | €513.10 |
- RS Stock No.:
- 866-0316
- Mfr. Part No.:
- CX2425
- Manufacturer:
- COTEK
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
COTEK Battery Charger
The Cotek CX 3 stage battery charger is a microprocessor-controlled device for fast and accurate charging of all the deep-cycle batteries. The output voltage is 24V and rated output charging current is 25A.
It is suitable for lead-acid, Li-ion, Gel and AGM batteries.
It is suitable for lead-acid, Li-ion, Gel and AGM batteries.
Features and Benefits
The supply voltage is between 90VAC and 264VAC
Universal AC input with active PFC
Dry contact for alarm
Support RS-232 communication protocol
Voltage temperature compensation
Two-stage fan speed control (sleep mode)
High efficiency and High-reliability
Built-in battery rescue function
Triple output design support three batteries
Protection against short circuit/overvoltage/over temperature/brown-out
Withstands 2G vibration test
Operating temperature is between -20℃ and 50℃
Universal AC input with active PFC
Dry contact for alarm
Support RS-232 communication protocol
Voltage temperature compensation
Two-stage fan speed control (sleep mode)
High efficiency and High-reliability
Built-in battery rescue function
Triple output design support three batteries
Protection against short circuit/overvoltage/over temperature/brown-out
Withstands 2G vibration test
Operating temperature is between -20℃ and 50℃
Applications
Industrial systems
Solar backup systems
Recreational vehicles
Mobile office
Emergency backup systems
Trucking/Fleet
Solar backup systems
Recreational vehicles
Mobile office
Emergency backup systems
Trucking/Fleet
Certifications
CE certified
Specifications
Attribute | Value |
---|---|
Chemistries Charged | Lead Acid |
Output Voltage | 28.8V |
Charge Current | 25A |
Number of Batteries Charged | 3 |
Input Voltage | 90 → 264V ac |
Batteries Included | No |
Number of Charge Stages | 3 |
Dimensions | 208.5 x 75 x 283mm |
- RS Stock No.:
- 866-0316
- Mfr. Part No.:
- CX2425
- Manufacturer:
- COTEK