Anderson Power Products, SB50 Series Male 2 Way Battery Connector, 50.0A, 600 V
- RS Stock No.:
- 162-4570
- Distrelec Article No.:
- 301-84-798
- Mfr. Part No.:
- 6331G5
- Manufacturer:
- Anderson Power Products
Bulk discount available
Subtotal (1 unit)**
€7.09
(exc. VAT)
€8.72
(inc. VAT)
315 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €7.09 |
10 - 24 | €6.68 |
25 - 49 | €6.30 |
50 - 99 | €5.69 |
100 + | €5.24 |
**price indicative
- RS Stock No.:
- 162-4570
- Distrelec Article No.:
- 301-84-798
- Mfr. Part No.:
- 6331G5
- Manufacturer:
- Anderson Power Products
Related links
- Anderson Power Products 50.0A, 600 V
- Anderson Power Products Cable Mount 600 V
- Anderson Power Products Cable Mount 600 V
- Anderson Power Products 50A, 600 V
- Anderson Power Products 120A, 600 V
- Anderson Power Products 110A, 600 V
- Anderson Power Products 280A, 600 V
- Anderson Power Products Male 2 Way Battery Connector 600 V