Bulgin C Battery Holder Leaf Spring

Subtotal (1 unit)*

€7.84

(exc. VAT)

€9.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 241 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.84

*price indicative

RS Stock No.:
489-914
Distrelec Article No.:
169-51-842
Mfr. Part No.:
BX0036
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Battery Holder

Compatible Battery Size

C

Sub Type

Battery Holder

Number of Cells

1

Mount Type

PCB

Body Material

Glass Filled Nylon

Termination Type

Leaf Spring

Height

25.1mm

Length

59.1mm

Series

BX0

Width

30.2mm

Standards/Approvals

No

COO (Country of Origin):
TN

Bulgin Battery Holder


The Bulgin battery holder is manufactured from high-quality moulding and metal components to ensure a secure and reliable connection. It is a PCB mount battery holder with a holding capacity of single C cells. This holder has 59.1mm x 30.2mm x 25.1mm dimensions.

Features and Benefits


Solder tag terminals

Operating temperature ranges between -30°C and 70°C

Nickel, silver and clean contacts

Interlocking for multiple assemblies

Certifications


IP67 rated

UL94V-0 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy