RS PRO AA Battery Holder Coil Spring

Subtotal (1 unit)*

€1.82

(exc. VAT)

€2.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
  • Plus 180 unit(s) shipping from 14 December 2026
  • Plus 120 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.82

*price indicative

RS Stock No.:
185-4633
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Compatible Battery Size

AA

Product Type

Battery Holder

Number of Cells

8

Sub Type

Battery Holder

Mount Type

Lead Wire

Body Material

Polypropylene

Termination Type

Coil Spring

Standards/Approvals

No

Length

63mm

Height

28.5mm

Width

57.8mm

Series

RS PRO

Diameter

14.5mm

COO (Country of Origin):
CN

RS PRO Battery Holder


The RS PRO battery holder is suitable for AA size cell with the lead wire of 150mm and it has a dimension of 57.8 x 63 x 28.5mm.

Features and Benefits


• 65C spring wire of 0.6mm

• PP resin holder

• Number of cells: 8

• Wire size: 26AWG

Applications


• To contain cells when inserted into battery compartments

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy