RS PRO CR1616 Battery Holder Solder Tag
- RS Stock No.:
- 185-4667
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€0.63
(exc. VAT)
€0.77
(inc. VAT)
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.63 |
*price indicative
- RS Stock No.:
- 185-4667
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Battery Holder | |
| Compatible Battery Size | CR1616 | |
| Number of Cells | 1 | |
| Sub Type | Battery Holder | |
| Body Material | Phosphor Bronze | |
| Termination Type | Solder Tag | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Diameter | 16mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Battery Holder | ||
Compatible Battery Size CR1616 | ||
Number of Cells 1 | ||
Sub Type Battery Holder | ||
Body Material Phosphor Bronze | ||
Termination Type Solder Tag | ||
Standards/Approvals No | ||
Series RS PRO | ||
Diameter 16mm | ||
- COO (Country of Origin):
- CN
RS PRO Battery Holder
The RS PRO metal coin battery holder is suitable for a CR1620 battery and it has dimensions of 16.7mm x 15.1mm x 3.8mm.
Features and Benefits
• Material: 0.3mm nickel-plated phosphor bronze
Certifications
• ANSI/ESD S20.20: 2014
• BS EN 61340-5-1: 2007
