- RS Stock No.:
- 185-4693
- Manufacturer:
- RS PRO
165 In stock for delivery within 2 working days
Added
Price Each
€1.55
(exc. VAT)
€1.91
(inc. VAT)
Units | Per unit |
1 + | €1.55 |
- RS Stock No.:
- 185-4693
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Battery Holder
The RS PRO battery holder is suitable for D size, 4 cell battery with the lead wire of 150mm. It has dimensions of 133.5mm x 74mm x 32mm.
Features and Benefits
• Holder material: PP resin
• Spring material: 1.0mm 65C spring wire
• Wire: UL1007 24AWG
• Spring material: 1.0mm 65C spring wire
• Wire: UL1007 24AWG
Applications
• Used to contain cells when inserted into battery compartments
Certifications
• ANSI/ESD S20.20: 2014
• BS EN 61340-5-1: 2007
• BS EN 61340-5-1: 2007
Specifications
Attribute | Value |
---|---|
For Battery Size | D |
Number of Cells | 4 |
Mount | Wire Lead |
Type | Battery Holder |
Dimensions | 133.5 x 74 x 32mm |