RS PRO 9 V PP3 Battery Holder Coil Spring

Subtotal (1 unit)*

€1.17

(exc. VAT)

€1.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 196 unit(s) shipping from 12 October 2026
  • Plus 164 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.17

*price indicative

RS Stock No.:
185-4798
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Battery Holder

Compatible Battery Size

9 V PP3

Number of Cells

1

Sub Type

Battery Holder

Mount Type

Lead Wire

Body Material

Polypropylene

Termination Type

Coil Spring

Length

54.4mm

Series

RS PRO

Height

20.7mm

Standards/Approvals

No

Width

30mm

COO (Country of Origin):
CN
Battery Holder suitable 9V with lead wire 150mm

Single & multiple cell battery holders. Used to contain cells when inserted into battery compartments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy