RS PRO D Battery Holder, Coil Spring Contact

Subtotal (1 unit)*

€3.78

(exc. VAT)

€4.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.78

*price indicative


RS Stock No.:
185-4701
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

For Battery Size

D

Number of Cells

6

Mount

Wire Lead

Type

Battery Holder

Maximum Cell Diameter

34.2mm

Dimensions

106 x 70 x 55.6mm

Terminal Contact Type

Coil Spring

Body Material

PP

Terminal Contact Material

Nickel Plated Spring Steel

Related links