- RS Stock No.:
- 185-4746
- Manufacturer:
- RS PRO
44 In stock for delivery within 2 working days
Added
Price Each
€4.38
(exc. VAT)
€5.39
(inc. VAT)
Units | Per unit |
1 + | €4.38 |
- RS Stock No.:
- 185-4746
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Safety Battery Holder
The RS PRO safety battery holder is suitable for AA size, 4 cell battery with a USB. It has dimensions of 80mm x 63mm x 19mm.
Features and Benefits
• Material: ABS resin
• Spring material: 0.6mm 65C spring wire
• Voltage: DC output 5V USB-A-01
• Switch: SK13D01V5
• Spring material: 0.6mm 65C spring wire
• Voltage: DC output 5V USB-A-01
• Switch: SK13D01V5
Applications
• Used to contain cells when inserted into battery compartments
Certifications
• ANSI/ESD S20.20: 2014
• BS EN 61340-5-1: 2007
• BS EN 61340-5-1: 2007
Specifications
Attribute | Value |
---|---|
For Battery Size | AA |
Number of Cells | 4 |
Mount | Wire Lead |
Type | Battery Holder |
Dimensions | 80 x 63 x 19mm |